Reference Only
1607720000
Wire Labels & Markers ESO 7 DIN A4 WS.
Datasheet
1607720000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Insert Marker | |
| Material | Paper | |
| Color | White | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821904000 |
| TARIC | 4821909000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,77 € | 37,70 € | |
| 3,57 € | 71,40 € | |
| 2,87 € | 143,50 € | |
| 2,73 € | 273,00 € | |
| 2,56 € | 512,00 € | |
| 2,44 € | 1.220,00 € | |
| 2,33 € | 2.330,00 € | |
| 2,26 € | 4.520,00 € |
Need more?