Reference Only
161-62000
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-62000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 15.9 mm | |
| Length | 3.05 m | |
| Color | Black | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306354000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,74 € | 24,74 € | |
| 22,78 € | 113,90 € | |
| 21,73 € | 217,30 € | |
| 21,04 € | 526,00 € | |
| 20,53 € | 1.026,50 € | |
| 20,15 € | 2.015,00 € | |
| 19,80 € | 4.950,00 € | |
| 19,59 € | 9.795,00 € |
Need more?