Reference Only
161-62001
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-62001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 25.4 mm | |
| Length | 3.05 m | |
| Color | Black | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306354017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,81 € | 33,81 € | |
| 29,18 € | 145,90 € | |
| 27,60 € | 276,00 € | |
| 25,86 € | 646,50 € | |
| 25,83 € | 1.291,50 € | |
| 25,59 € | 2.559,00 € | |
| 25,03 € | 6.257,50 € |
Need more?