Reference Only
161-63203
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-63203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 15.9 mm | |
| Length | 30.48 m | |
| Color | Black | |
| Family | Helawrap | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Spiral Wraps | |
| Series | HWPAV0 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343851 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 158,89 € | 5.720,04 € | |
| 157,53 € | 7.876,50 € |
Need more?