Reference Only
161-64217
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-64217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 15.9 mm | |
| Length | 3.05 m | |
| Color | White | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306365228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,38 € | 24,38 € | |
| 22,42 € | 112,10 € | |
| 21,37 € | 213,70 € | |
| 20,68 € | 517,00 € | |
| 20,17 € | 1.008,50 € | |
| 19,79 € | 1.979,00 € | |
| 19,45 € | 4.862,50 € | |
| 19,24 € | 9.620,00 € |
Need more?