Reference Only
1630160017
Wire Labels & Markers KSW 4 16/5,08 17-32.
Datasheet
1630160017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Terminal Marker | |
| Material | Polyester | |
| Color | White | |
| Width | 81.3 mm | |
| Height | 4 mm | |
| Maximum Temperature | + 150 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811413000 |
| TARIC | 4811419000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,02 € | 60,20 € | |
| 5,55 € | 111,00 € | |
| 5,45 € | 272,50 € | |
| 5,28 € | 528,00 € | |
| 5,10 € | 1.020,00 € | |
| 4,96 € | 2.480,00 € | |
| 4,84 € | 4.840,00 € | |
| 4,81 € | 9.620,00 € |
Need more?