Reference Only
1631930000
Wire Labels & Markers 5mm, 44.5x9.5mm Black SCHT Terminal Marker.
Datasheet
1631930000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Tag Holder | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Width | 9.5 mm | |
| Series | SCHT | |
| Height | 44.5 mm | |
| Maximum Temperature | + 100 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,39 € | 47,80 € | |
| 2,28 € | 136,80 € | |
| 2,17 € | 217,00 € | |
| 2,03 € | 527,80 € | |
| 1,94 € | 970,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,82 € | 4.550,00 € |
Need more?