Reference Only
1631940000
Wire Labels & Markers .
Datasheet
1631940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Protective Cap | |
| Material | Polyester | |
| Color | Transparent | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,394 € | 7,88 € | |
| 0,357 € | 92,82 € | |
| 0,353 € | 353,00 € | |
| 0,332 € | 830,00 € |
Need more?