Reference Only
1652250001
Wire Labels & Markers KSW 2,5 24/3,5 1-24.
Datasheet
1652250001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Terminal Marker | |
| Material | Polyester | |
| Color | White | |
| Width | 84 mm | |
| Height | 2.5 mm | |
| Maximum Temperature | + 150 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811413000 |
| TARIC | 3919900099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,20 € | 42,00 € | |
| 4,06 € | 81,20 € | |
| 3,95 € | 197,50 € | |
| 3,85 € | 385,00 € | |
| 3,73 € | 746,00 € | |
| 3,64 € | 1.820,00 € | |
| 3,55 € | 3.550,00 € | |
| 3,45 € | 6.900,00 € |
Need more?