Reference Only
166-90250
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
166-90250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Material | Polyvinylchloride (PVC) | |
| Inside Diameter | 32 mm | |
| Length | 30.5 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Family | HelaGuard | |
| Product Type | Conduit & Tubing | |
| Series | LPC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306369837 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 475,12 € | 475,12 € | |
| 460,03 € | 2.300,15 € | |
| 456,65 € | 4.566,50 € |
Need more?