
166-90292
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
166-90292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 50 m | |
| Color | Black | |
| Family | HelaGuard | |
| Series | HG-SW1000 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306383369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 448,41 € | 448,41 € | |
| 441,81 € | 2.209,05 € | |
| 439,32 € | 4.393,20 € |
Need more?