Reference Only
170-03007
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 12.7 mm | |
| Length | 30.48 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Family | BSP-Series | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Sleeves | |
| Series | BSPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330493 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,32 € | 53,32 € | |
| 50,34 € | 251,70 € | |
| 48,73 € | 487,30 € | |
| 47,28 € | 1.182,00 € | |
| 46,35 € | 2.317,50 € | |
| 45,65 € | 4.565,00 € |
Need more?