Reference Only
170-03014
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 50 ft | |
| Color | Black | |
| IP Rating | IP67 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Sleeves | |
| Series | BSPSC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,63 € | 38,63 € | |
| 36,16 € | 180,80 € | |
| 34,64 € | 346,40 € |
Need more?