Reference Only
170-03065
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Aluminum | |
| Inside Diameter | 44.5 mm | |
| Length | 15.2 m | |
| Color | Silver | |
| IP Rating | IP67 | |
| Family | BSHTT-Series | |
| Product Type | Sleeves | |
| Series | BSHTTST | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306332480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 398,06 € | 398,06 € | |
| 391,16 € | 1.955,80 € | |
| 389,08 € | 3.890,80 € | |
| 385,95 € | 9.648,75 € |
Need more?