Reference Only
170-03101
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Inside Diameter | 6.4 mm | |
| Length | 200 ft | |
| Color | White | |
| IP Rating | IP66 | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Sleeves | |
| Series | BSHLR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,23 € | 185,23 € | |
| 169,66 € | 848,30 € | |
| 162,51 € | 1.625,10 € |
Need more?