Reference Only
170-03145
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 31.8 mm | |
| Length | 75 ft | |
| IP Rating | IP66 | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Sleeves | |
| Series | BSSWFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,16 € | 265,16 € | |
| 255,65 € | 1.278,25 € | |
| 251,88 € | 2.518,80 € | |
| 246,20 € | 6.155,00 € |
Need more?