Reference Only
170-03161
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyaramid (Polymetaphenylene Isophthalamide) | |
| Inside Diameter | 12.7 mm | |
| Length | 30.48 m | |
| Color | Green | |
| IP Rating | IP66 | |
| Family | BSNMX-Series | |
| Flammability Rating | UL VW-1 | |
| Product Type | Sleeves | |
| Series | BSNMX | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306344933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 379,65 € | 379,65 € | |
| 373,08 € | 1.865,40 € | |
| 371,10 € | 3.711,00 € | |
| 368,12 € | 9.203,00 € |
Need more?