Reference Only
170-03193
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Fiberglass | |
| Inside Diameter | 15.9 mm | |
| Length | 1.22 m | |
| Color | Silver | |
| IP Rating | IP66 | |
| Family | BSHTT-Series | |
| Product Type | Sleeves | |
| Series | BSHTTSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306370970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 502,11 € | 502,11 € | |
| 492,87 € | 2.464,35 € | |
| 487,01 € | 4.870,10 € |
Need more?