Reference Only
170-03216
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester | |
| Length | 152.4 m | |
| Color | Black | |
| Family | BSSWV-Series | |
| Flammability Rating | UL VW-1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444725 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 444,70 € | 444,70 € | |
| 438,47 € | 2.192,35 € | |
| 436,12 € | 4.361,20 € |
Need more?