Reference Only
170-22000
Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 20 mm Dia, PA66, GY, 164ft/Reel.
Datasheet
170-22000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 20 mm | |
| Length | 50 m | |
| Color | Gray | |
| Family | Helagaine | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Sleeves | |
| Series | HEGPA66 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306333852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,81 € | 182,81 € | |
| 179,13 € | 895,65 € | |
| 175,29 € | 1.752,90 € | |
| 174,52 € | 4.363,00 € | |
| 172,69 € | 8.634,50 € |
Need more?