Reference Only
173-04000
Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED SLEEVING EM-PROTECTION.
Datasheet
173-04000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester (PET), Copper | |
| Inside Diameter | 40 mm | |
| Color | Orange, Silver | |
| Family | Helagaine | |
| Flammability Rating | UL 94 V-2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306475606 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.202,43 € | 1.202,43 € | |
| 1.176,96 € | 5.884,80 € |
Need more?