Reference Only
1763270000
Wire Labels & Markers .
Datasheet
1763270000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Line Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Clear | |
| Length | 6 mm | |
| Width | 5 mm | |
| Height | 33 mm | |
| Maximum Temperature | + 60 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,255 € | 25,50 € | |
| 0,246 € | 49,20 € | |
| 0,24 € | 120,00 € | |
| 0,215 € | 215,00 € | |
| 0,206 € | 412,00 € |
Need more?