Reference Only
181-33020
Wire Ducting & Raceways .
Datasheet
181-33020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Slotted Wall Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Length | 1830 mm | |
| Size | 1830 mm x 76.2 mm x 77.9 mm | |
| Mounting Method | Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLA | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306314264 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 816,00 € | |
| 5,37 € | 1.449,90 € | |
| 5,09 € | 2.595,90 € | |
| 4,66 € | 4.753,20 € |
Need more?