Reference Only
1877950000
Sensor Junction Blocks .
Datasheet
1877950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M8 | |
| Number of Ports | 11 Port | |
| Home Run Connector Type | M12 | |
| Home Run Number of Pins | 12 Pin | |
| Voltage Rating | 10 V to 30 V | |
| Current Rating | 6 A | |
| Coding | A Coded | |
| Series | SAI-10 | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,31 € | 145,31 € | |
| 123,83 € | 1.238,30 € | |
| 119,57 € | 2.989,25 € | |
| 116,34 € | 5.817,00 € |
Need more?