Reference Only
1925760000
DIN Rail Mount Enclosures MHZ 6.
Datasheet
1925760000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Mount Enclosures | |
| Material | Thermoplastic (TP) | |
| Width | 6.1 mm | |
| Height | 97.8 mm | |
| IP Rating | IP20 | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,50 € | 205,00 € | |
| 19,61 € | 588,30 € | |
| 19,14 € | 957,00 € | |
| 18,87 € | 1.887,00 € | |
| 18,72 € | 3.744,00 € |
Need more?