Reference Only
1934390000
Wire Labels & Markers .
Datasheet
1934390000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Device Marker | |
| Material | Polyamide (PA) | |
| Color | White | |
| Length | 60 mm | |
| Width | 1.2 mm | |
| Height | 30 mm | |
| Maximum Temperature | + 60 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 25,80 € | |
| 0,86 € | 51,60 € | |
| 0,84 € | 100,80 € | |
| 0,71 € | 191,70 € | |
| 0,707 € | 360,57 € | |
| 0,707 € | 1.781,64 € |
Need more?