Reference Only
1U30P-TC2-SA1-100
New Product
USB Cables / IEEE 1394 Cables USB3 Vision Industrial Camera Cable Assembly, 1m (3.281ft), Without locking screw.
Datasheet
1U30P-TC2-SA1-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assembly | |
| Type | Camera Cable Assembly | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Series | 1U30P-TC | |
| Voltage Rating | 30 V | |
| Current Rating | 3 A | |
| Data Rate | 10 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100400232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,62 € | 36,62 € | |
| 32,07 € | 320,70 € | |
| 30,68 € | 767,00 € | |
| 29,69 € | 1.484,50 € |
Need more?