Reference Only
2-2500180-5
New Product
Spiral Wraps, Sleeves, Tubing & Conduit CC,PA6,AD15.8,GRY.
Datasheet
2-2500180-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Cable Conduit | |
| Type | Corrugated Plastic Tubing | |
| Material | Polyamide (PA) | |
| Inside Diameter | 12.2 mm | |
| Color | Gray | |
| Conduit Size | 15.8 mm | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 51,50 € | |
| 0,97 € | 97,00 € | |
| 0,85 € | 212,50 € | |
| 0,79 € | 395,00 € | |
| 0,77 € | 770,00 € | |
| 0,75 € | 1.875,00 € |
Need more?