Reference Only
2044840000
Signal Conditioners & Signal Converters .
Datasheet
2044840000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Current Transducer | |
| Input Type | Current | |
| Output Type | Current, Voltage | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 16.8 VDC | |
| Supply Voltage - Max | 31.2 VDC | |
| Termination Style | Screw | |
| Height | 117.2 mm | |
| IP Rating | IP20 | |
| Length | 113.6 mm | |
| Width | 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---