Reference Only
20826001008
Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6; 0,8m.
Datasheet
20826001008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 27 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-600-1008 020 82 600 1008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,80 € | 16,80 € | |
| 15,77 € | 157,70 € | |
| 15,35 € | 383,75 € | |
| 15,23 € | 761,50 € | |
| 14,33 € | 1.433,00 € | |
| 13,88 € | 3.470,00 € | |
| 13,38 € | 6.690,00 € |
Need more?