Reference Only
21036836401
Ethernet Cables / Networking Cables PNL FEEDTHRU M12-F M16X1.5 4POL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | System Cable | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 021-03-683-6401 021 03 683 6401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,79 € | 587,90 € | |
| 56,53 € | 1.413,25 € | |
| 54,64 € | 2.732,00 € | |
| 48,49 € | 4.849,00 € |
Need more?