
2119660000
Wire Labels & Markers .
Datasheet
2119660000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Type | Marker Card | |
| Material | Polyamide (PA) | |
| Width | 5 mm | |
| Height | 5 mm | |
| Maximum Temperature | + 100 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,083 € | 41,50 € | |
| 0,081 € | 81,00 € | |
| 0,078 € | 195,00 € |
Need more?