Reference Only
2202542
PCBs & Breadboards ME MAX/16 2-2 TBUS DEV-PCB.
Datasheet
2202542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | PCBs & Breadboards | |
| Product | Perfboards | |
| Type | PC Board | |
| Length | 99.2 mm | |
| Width | 95.2 mm | |
| Height | 1.6 mm | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Series | ME-MAX | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000040 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,47 € | 31,47 € |
Need more?