Reference Only
229116-2115
New Product
Jumper Wires CP3.3 22AWG F-F 500 mm.
Datasheet
229116-2115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product Type | Jumper Wires | |
| Series | 229116 | |
| Subcategory | Prototyping | |
| Tradename | CP-3.3 | |
| Part # Aliases | 2291162115 02291162115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,423 € | 719,10 € | |
| 0,396 € | 1.009,80 € |
Need more?