Reference Only
229562-1115
New Product
Jumper Wires Pre-Crimped Lead Mini-Fit Sigma/TPA2 LMF Female-to-Mini-Fit Sigma/TPA2 LMF Female Tin Plating 500mm 20 AWG Black.
Datasheet
229562-1115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Pre-Crimped Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 10 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 229562 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Fit Sigma | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 2295621115 02295621115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,665 € | 1.130,50 € | |
| 0,611 € | 1.558,05 € |
Need more?