Reference Only
229771-0851
New Product
Molex SC Stud SLFT 120mm2 L1 Con1/1 UC.
Datasheet
229771-0851 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,03 € | 1.201,50 € | |
| 23,22 € | 2.322,00 € | |
| 21,94 € | 4.388,00 € |
Need more?