Reference Only
2299482
Ribbon Cables / IDC Cables RND CBL SET 2 34P SOCKET STRIPS 3'.
Datasheet
2299482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | System Cable | |
| Connector End A | IDC/FLK Socket | |
| Connector End A Pin Count | 34 Position | |
| Connector End B | IDC/FLK Socket | |
| Connector End B Pin Count | 34 Position | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 60 V | |
| Part # Aliases | FLK_34/EZ-DR/_100/KONFEK FLK34EZDR100KONFEK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,85 € | 50,85 € |
Need more?