
231954-2062
New Product
Molex Pico-EZMate Plus R-R 6CKT 28AWG 150mm BK.
Datasheet
231954-2062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231954 | |
| Tradename | Pico-EZmate Plus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 2.371,50 € | |
| 2,59 € | 6.604,50 € |
Need more?