
231966-2042
New Product
Molex RELY-ON 1.0 R-R 4CKT 28 AWG 150mmBK.
Datasheet
231966-2042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231966 | |
| Tradename | Rely-On |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,77 € | 1.504,50 € | |
| 1,66 € | 4.233,00 € | |
| 1,58 € | 8.058,00 € |
Need more?