
232-24mm-55m
Adhesive Tapes 232 24 MMX55 M BULK.
Datasheet
232-24mm-55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.945 in | |
| Width - mm | 24 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120002854 70006319258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,32 € | 479,52 € | |
| 12,90 € | 1.393,20 € | |
| 12,58 € | 3.170,16 € | |
| 12,26 € | 6.179,04 € |
Need more?