Reference Only
2500180-1
New Product
Spiral Wraps, Sleeves, Tubing & Conduit CC,PA6,AD11.5,BLK.
Datasheet
2500180-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Cable Conduit | |
| Type | Corrugated Plastic Tubing | |
| Material | Polyamide (PA) | |
| Inside Diameter | 8.6 mm | |
| Color | Black | |
| Conduit Size | 11.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,618 € | 30,90 € | |
| 0,581 € | 58,10 € | |
| 0,509 € | 127,25 € | |
| 0,472 € | 236,00 € | |
| 0,461 € | 461,00 € | |
| 0,45 € | 1.125,00 € |
Need more?