Reference Only
2519170000
Wire Labels & Markers .
Datasheet
2519170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Terminal Marker | |
| Material | Thermoplastic Polyurethane (TPU) | |
| Color | White | |
| Length | 5 mm | |
| Width | 0.7 mm | |
| Height | 10 mm | |
| Maximum Temperature | + 90 C | |
| Minimum Temperature | - 50 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,141 € | 84,60 € | |
| 0,13 € | 156,00 € | |
| 0,125 € | 375,00 € |
Need more?