Reference Only
2525150000
Current Transformers - Industrial .
Datasheet
2525150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 32 A | |
| Secondary Current Rating | 1 A | |
| Power Rating | 0.2 VA | |
| Frequency Range | 40 Hz to 60 Hz | |
| Height | 46.5 mm | |
| Length | 19 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Termination Style | Terminal Block | |
| Width | 27.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,62 € | 45,62 € | |
| 40,43 € | 404,30 € | |
| 39,73 € | 993,25 € | |
| 39,21 € | 1.960,50 € | |
| 38,71 € | 3.871,00 € | |
| 38,08 € | 9.520,00 € |
Need more?