Reference Only
2556020000
Current Transformers - Industrial .
Datasheet
2556020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 60 A | |
| Secondary Current Rating | 1 A | |
| Mounting Style | DIN Rail | |
| Power Rating | 0.4 VA | |
| Height | 46.5 mm | |
| Length | 19 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Termination Style | Terminal Block | |
| Width | 27.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,19 € | 40,19 € | |
| 38,44 € | 384,40 € | |
| 37,55 € | 938,75 € | |
| 36,45 € | 1.822,50 € | |
| 35,77 € | 3.577,00 € | |
| 35,15 € | 8.787,50 € |
Need more?