
2581690000
Power Distribution Blocks .
Datasheet
2581690000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Voltage Rating | 600 V | |
| Connection Method | Push-In | |
| Color | Beige | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 133,40 € | |
| 6,39 € | 383,40 € | |
| 6,16 € | 616,00 € | |
| 5,94 € | 1.544,40 € | |
| 5,81 € | 2.905,00 € | |
| 5,71 € | 5.710,00 € |
Need more?