Reference Only
2593410000
Current Transformers - Industrial .
Datasheet
2593410000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 5 kA | |
| Mounting Style | Free Hanging | |
| Accuracy Class | 0.5 % | |
| Frequency Range | 50 Hz to 60 Hz | |
| Height | 100 mm | |
| Length | 78 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Termination Style | Wire Leads | |
| Width | 23.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 197,81 € | 197,81 € | |
| 193,52 € | 1.935,20 € | |
| 188,13 € | 4.703,25 € |
Need more?