Reference Only
2603420000
Current Transformers - Industrial .
Datasheet
2603420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 25 A | |
| Secondary Current Rating | 40 mA | |
| Mounting Style | DIN Rail | |
| Turns Ratio | 1:600 | |
| Frequency Range | 30 Hz to 3 kHz | |
| Height | 63 mm | |
| Length | 30 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Width | 82 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,07 € | 117,07 € | |
| 113,64 € | 1.136,40 € | |
| 110,01 € | 2.750,25 € | |
| 108,61 € | 5.430,50 € |
Need more?