Reference Only
2614220000
Industrial Lighting Accessories .
Datasheet
2614220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Lighting Accessories | |
| Type | Swivel bracket | |
| For Use With | WIL Lights | |
| Height | 26.7 mm | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting | |
| Width | 32.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,69 € | 57,69 € | |
| 49,96 € | 499,60 € | |
| 49,34 € | 4.934,00 € |
Need more?