Reference Only
2633450000
Wall Mount Panel Enclosures .
Datasheet
2633450000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Terminal Rail | |
| Material | Steel | |
| Width | 142 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,37 € | 61,85 € | |
| 11,97 € | 119,70 € | |
| 11,13 € | 278,25 € | |
| 10,70 € | 535,00 € |
Need more?