Reference Only
2660200281
Power Supplies - Chassis Mount .
Datasheet
2660200281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 75 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 14 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kV | |
| Efficiency | 82 % | |
| Industry | Industrial | |
| Length | 99 mm | |
| Width | 97 mm | |
| Height | 30 mm | |
| Series | PRO PM | |
| Compliance | CE; EN 60204-1; IEC 60950-1 | |
| IP Rating | IP20 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,94 € | 53,94 € | |
| 47,37 € | 236,85 € | |
| 45,65 € | 456,50 € | |
| 45,05 € | 1.126,25 € | |
| 44,62 € | 2.231,00 € | |
| 44,20 € | 4.420,00 € |
Need more?